


- Manufacturer
- MFR.Part #
- HCNW2211-000E
- JLCPCB Part #
- C692000
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.7V 10kV/us 210mW 25mA 300ns 300ns 4.5V~20V 5Mbps 5kV 5mA DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| High level Delay Time | 300ns | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Data Rate | 5Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~20V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input threshold current | 5mA | |
| Low level Delay Time | 300ns | |
| Output current | 25mA | |
| CMTI(kV/us) | 10kV/us | |
| Voltage - Forward(Vf) | 1.7V | |
| power dissipation | 210mW |

* Images are for reference only
HCNW2211-000E
Extended- Manufacturer
- MFR.Part #
- HCNW2211-000E
- JLCPCB Part #
- C692000
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.7V 10kV/us 210mW 25mA 300ns 300ns 4.5V~20V 5Mbps 5kV 5mA DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HCNW2211-000E
- JLCPCB Part #
- C692000
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1.7V 10kV/us 210mW 25mA 300ns 300ns 4.5V~20V 5Mbps 5kV 5mA DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCNW2211-000E Specifications
HCNW2211-000E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| High level Delay Time | 300ns | |
| Operating Temperature | -40℃~+85℃ | |
| Input Type | DC | |
| Data Rate | 5Mbps | |
| Number of Channels | 1 | |
| Voltage - Supply | 4.5V~20V | |
| Isolation Voltage(Vrms) | 5kV | |
| Input threshold current | 5mA | |
| Low level Delay Time | 300ns | |
| Output current | 25mA | |
| CMTI(kV/us) | 10kV/us | |
| Voltage - Forward(Vf) | 1.7V | |
| power dissipation | 210mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCNW2211-000E. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCNW2211-000E Documents
HCNW2211-000E datasheets or manufacturer documentation.
Datasheet: HCNW2211-000E Datasheet (PDF)
HCNW2211-000E Schematic Symbol & PCB Footprint
The HCNW2211-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.