Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Fiber Optical Transceivers
  6. AFBR-1529Z
AFBR-1529Z - 1
AFBR-1529Z - 2
AFBR-1529Z - 3
AFBR-1529Z - 4
Extended1/4
* Images are for reference only
AFBR-1529Z
Attributes
Value
Manufacturer
Broadcom Limited
MFR.Part #
AFBR-1529Z
JLCPCB Part #
C691980
Package
Plugin
Description
-40℃~+85℃ 10MBd 50m、200m 685nm Fiber Optic Transceiver 插件 Fiber Optical Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Fiber Optical Transceivers
ManufacturerBroadcom Limited
PackagePlugin
Operating Temperature-40℃~+85℃
TypeFiber Optic Transceiver
Signaling Rate10MBd
Wavelength685nm
Distance50m、200m
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. Fiber Optical Transceivers
  6. AFBR-1529Z
AFBR-1529Z

* Images are for reference only

AFBR-1529Z

Extended
Manufacturer

Broadcom Limited

MFR.Part #
AFBR-1529Z
JLCPCB Part #
C691980
Package
Plugin
Description
-40℃~+85℃ 10MBd 50m、200m 685nm Fiber Optic Transceiver 插件 Fiber Optical Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFBR-1529Z

* Images are for reference only

AFBR-1529Z
Extended
Manufacturer

Broadcom Limited

MFR.Part #
AFBR-1529Z
JLCPCB Part #
C691980
Package
Plugin
Description
-40℃~+85℃ 10MBd 50m、200m 685nm Fiber Optic Transceiver 插件 Fiber Optical Transceivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AFBR-1529Z Specifications

AFBR-1529Z technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/Fiber Optical Transceivers
ManufacturerBroadcom Limited
PackagePlugin
Operating Temperature-40℃~+85℃
TypeFiber Optic Transceiver
Signaling Rate10MBd
Wavelength685nm
Distance50m、200m
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFBR-1529Z. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AFBR-1529Z Documents

AFBR-1529Z datasheets or manufacturer documentation.

Datasheet: AFBR-1529Z Datasheet (PDF)

AFBR-1529Z Schematic Symbol & PCB Footprint

The AFBR-1529Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.