


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Broadcom Limited | |
| Package | SMD | |
| Frequency - Center | 2.4GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACPF-7124-TR1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/RF Filters | |
| Manufacturer | Broadcom Limited | |
| Package | SMD | |
| Frequency - Center | 2.4GHz | |
| Operating Temperature | -30℃~+85℃ | |
| Filter Type | Bandpass | |
| Impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACPF-7124-TR1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACPF-7124-TR1 datasheets or manufacturer documentation.
Datasheet: ACPF-7124-TR1 Datasheet (PDF)
The ACPF-7124-TR1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.