


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Output Current(Max) | 5A | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply (Driver) | 15V~30V | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | MOSFET、IGBT | |
| High Level Delay Time | 500ns | |
| Fall Time | 100ns | |
| CMTI(kV/us) | 15kV/us | |
| Power Dissipation | 850mW | |
| Rise Time | 100ns | |
| Number of Channels | 1 | |
| Features | Under-voltage lockout with hysteresis | |
| Voltage - Forward(Vf) | 1.95V | |
| Low Level Delay Time | 500ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACNW3190-000E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Gate Drive Optocoupler | |
| Manufacturer | Broadcom Limited | |
| Package | DIP-8 | |
| Output Current(Max) | 5A | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply (Driver) | 15V~30V | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Load Type | MOSFET、IGBT | |
| High Level Delay Time | 500ns | |
| Fall Time | 100ns | |
| CMTI(kV/us) | 15kV/us | |
| Power Dissipation | 850mW | |
| Rise Time | 100ns | |
| Number of Channels | 1 | |
| Features | Under-voltage lockout with hysteresis | |
| Voltage - Forward(Vf) | 1.95V | |
| Low Level Delay Time | 500ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACNW3190-000E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACNW3190-000E datasheets or manufacturer documentation.
Datasheet: ACNW3190-000E Datasheet (PDF)
The ACNW3190-000E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.