Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55024
BL55024 - 1
BL55024 - 2
BL55024 - 3
Extended1/3
* Images are for reference only
BL55024
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL55024
JLCPCB Part #
C691898
Package
SOP-24-300mil
Description
1/3,1/2 15x4 bit 2.5V~5.5V 200kHz 25uA 400mW 6uA SOP-24-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageSOP-24-300mil
Display Configurations(bit)15x4 bit
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency200kHz
Quiescent Current6uA
Pd - Power Dissipation400mW
Current - Supply25uA
Interface2-Wire Serial Interface
Display Configurations(Segment)15 segments
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. BL55024
BL55024

* Images are for reference only

BL55024

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55024
JLCPCB Part #
C691898
Package
SOP-24-300mil
Description
1/3,1/2 15x4 bit 2.5V~5.5V 200kHz 25uA 400mW 6uA SOP-24-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55024

* Images are for reference only

BL55024
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL55024
JLCPCB Part #
C691898
Package
SOP-24-300mil
Description
1/3,1/2 15x4 bit 2.5V~5.5V 200kHz 25uA 400mW 6uA SOP-24-300mil LCD Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL55024 Specifications

BL55024 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerBL(Shanghai Belling)
PackageSOP-24-300mil
Display Configurations(bit)15x4 bit
Bias1/3,1/2
Voltage - Supply2.5V~5.5V
Frequency200kHz
Quiescent Current6uA
Pd - Power Dissipation400mW
Current - Supply25uA
Interface2-Wire Serial Interface
Display Configurations(Segment)15 segments
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL55024. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL55024 Documents

BL55024 datasheets or manufacturer documentation.

Datasheet: BL55024 Datasheet (PDF)

BL55024 Schematic Symbol & PCB Footprint

The BL55024 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.