Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. BL8518CB3TR293DC
BL8518CB3TR293DC - 1
BL8518CB3TR293DC - 2
BL8518CB3TR293DC - 3
Extended1/3
* Images are for reference only
BL8518CB3TR293DC
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL8518CB3TR293DC
JLCPCB Part #
C691891
Package
SOT-23A
Description
-40℃~+85℃ 1 1.2V~6V 2.93V 200ms 4.5uA Active Low No No Push-pull Voltage Monitor SOT-23A Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerBL(Shanghai Belling)
PackageSOT-23A
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage2.93V
Voltage - Supply1.2V~6V
Output TypePush-pull
Quiescent Current4.5uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. BL8518CB3TR293DC
BL8518CB3TR293DC

* Images are for reference only

BL8518CB3TR293DC

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL8518CB3TR293DC
JLCPCB Part #
C691891
Package
SOT-23A
Description
-40℃~+85℃ 1 1.2V~6V 2.93V 200ms 4.5uA Active Low No No Push-pull Voltage Monitor SOT-23A Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL8518CB3TR293DC

* Images are for reference only

BL8518CB3TR293DC
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL8518CB3TR293DC
JLCPCB Part #
C691891
Package
SOT-23A
Description
-40℃~+85℃ 1 1.2V~6V 2.93V 200ms 4.5uA Active Low No No Push-pull Voltage Monitor SOT-23A Supervisor and Reset ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL8518CB3TR293DC Specifications

BL8518CB3TR293DC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerBL(Shanghai Belling)
PackageSOT-23A
Number of Voltages Monitored1
Operating Temperature-40℃~+85℃
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage2.93V
Voltage - Supply1.2V~6V
Output TypePush-pull
Quiescent Current4.5uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL8518CB3TR293DC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL8518CB3TR293DC Documents

BL8518CB3TR293DC datasheets or manufacturer documentation.

Datasheet: BL8518CB3TR293DC Datasheet (PDF)

BL8518CB3TR293DC Schematic Symbol & PCB Footprint

The BL8518CB3TR293DC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.