Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BL1118CS8TRAD33
BL1118CS8TRAD33 - 1
BL1118CS8TRAD33 - 2
BL1118CS8TRAD33 - 3
Extended1/3
* Images are for reference only
BL1118CS8TRAD33
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL1118CS8TRAD33
JLCPCB Part #
C691882
Package
ESOP-8-EP
Description
-20℃~+85℃ 1.25V~12V 1.3V@(1A) 12V 1A 2 2mA Fixed、Adjustable Over Current Protection、Thermal Shutdown ESOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerBL(Shanghai Belling)
PackageESOP-8-EP
standby current2mA
Operating Temperature-20℃~+85℃
Output TypeFixed、Adjustable
Voltage - Supply12V
Output Current1A
FeaturesOver Current Protection、Thermal shutdown
Output Voltage1.25V~12V
Voltage Dropout1.3V@(1A)
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. BL1118CS8TRAD33
BL1118CS8TRAD33

* Images are for reference only

BL1118CS8TRAD33

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL1118CS8TRAD33
JLCPCB Part #
C691882
Package
ESOP-8-EP
Description
-20℃~+85℃ 1.25V~12V 1.3V@(1A) 12V 1A 2 2mA Fixed、Adjustable Over Current Protection、Thermal Shutdown ESOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL1118CS8TRAD33

* Images are for reference only

BL1118CS8TRAD33
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL1118CS8TRAD33
JLCPCB Part #
C691882
Package
ESOP-8-EP
Description
-20℃~+85℃ 1.25V~12V 1.3V@(1A) 12V 1A 2 2mA Fixed、Adjustable Over Current Protection、Thermal Shutdown ESOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL1118CS8TRAD33 Specifications

BL1118CS8TRAD33 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerBL(Shanghai Belling)
PackageESOP-8-EP
standby current2mA
Operating Temperature-20℃~+85℃
Output TypeFixed、Adjustable
Voltage - Supply12V
Output Current1A
FeaturesOver Current Protection、Thermal shutdown
Output Voltage1.25V~12V
Voltage Dropout1.3V@(1A)
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL1118CS8TRAD33. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL1118CS8TRAD33 Documents

BL1118CS8TRAD33 datasheets or manufacturer documentation.

Datasheet: BL1118CS8TRAD33 Datasheet (PDF)

BL1118CS8TRAD33 Schematic Symbol & PCB Footprint

The BL1118CS8TRAD33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.