Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LKS32MC035DL6S8B
LKS32MC035DL6S8B - 1
LKS32MC035DL6S8B - 2
LKS32MC035DL6S8B - 3
Extended1/3
* Images are for reference only
LKS32MC035DL6S8B
Attributes
Value
Manufacturer
LINKOSEMI
MFR.Part #
LKS32MC035DL6S8B
JLCPCB Part #
C6917297
Package
SOP-16L
Description
12bit 2.5V~5.5V 32KB 48MHz 8bit ARM Cortex-M0 SOP-16L Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerLINKOSEMI
PackageSOP-16L
Operating Temperature-40℃~+105℃
CPU Maximum Speed48MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0
FeaturesWatchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Built-in temperature sensor
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. LKS32MC035DL6S8B
LKS32MC035DL6S8B

* Images are for reference only

LKS32MC035DL6S8B

Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS32MC035DL6S8B
JLCPCB Part #
C6917297
Package
SOP-16L
Description
12bit 2.5V~5.5V 32KB 48MHz 8bit ARM Cortex-M0 SOP-16L Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS32MC035DL6S8B

* Images are for reference only

LKS32MC035DL6S8B
Extended
Manufacturer

LINKOSEMI

MFR.Part #
LKS32MC035DL6S8B
JLCPCB Part #
C6917297
Package
SOP-16L
Description
12bit 2.5V~5.5V 32KB 48MHz 8bit ARM Cortex-M0 SOP-16L Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LKS32MC035DL6S8B Specifications

LKS32MC035DL6S8B technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerLINKOSEMI
PackageSOP-16L
Operating Temperature-40℃~+105℃
CPU Maximum Speed48MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply2.5V~5.5V
Core Size32 Bit
RAM Size4KB
CPU CoreARM Cortex-M0
FeaturesWatchdog reset、External pin reset (NRST)、Built-in general-purpose timer、Integrated LDO、Built-in temperature sensor
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LKS32MC035DL6S8B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LKS32MC035DL6S8B Documents

LKS32MC035DL6S8B datasheets or manufacturer documentation.

Datasheet: LKS32MC035DL6S8B Datasheet (PDF)

LKS32MC035DL6S8B Schematic Symbol & PCB Footprint

The LKS32MC035DL6S8B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.