


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Package | DFN-8(4.9x5.8) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 8.826nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 177nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.386nF | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 136W | |
| RDS(on) | 1.3mΩ@10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TTG160N03AT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Package | DFN-8(4.9x5.8) | |
| Operating Temperature | -55℃~+175℃ | |
| Input Capacitance(Ciss) | 8.826nF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Gate Charge(Qg) | 177nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.386nF | |
| Drain to Source Voltage | 30V | |
| Pd - Power Dissipation | 136W | |
| RDS(on) | 1.3mΩ@10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TTG160N03AT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TTG160N03AT datasheets or manufacturer documentation.
Datasheet: TTG160N03AT Datasheet (PDF)
The TTG160N03AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.