



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | SOP-16-300mil | |
| Ron | 24Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 0.5pF | |
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 2V~5.5V | |
| Bandwidth | 180MHz | |
| Turn-on time | 16ns | |
| Turn-off time | 16ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC74VHC4051AF(EK,F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | TOSHIBA | |
| Package | SOP-16-300mil | |
| Ron | 24Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 0.5pF | |
| Number of Channels | 8 | |
| Switch Circuit | 8:1 | |
| Voltage - Supply | 2V~5.5V | |
| Bandwidth | 180MHz | |
| Turn-on time | 16ns | |
| Turn-off time | 16ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC74VHC4051AF(EK,F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC74VHC4051AF(EK,F datasheets or manufacturer documentation.
Datasheet: TC74VHC4051AF(EK,F Datasheet (PDF)
The TC74VHC4051AF(EK,F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.