Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ78Z100DRZT
BQ78Z100DRZT - 1
BQ78Z100DRZT - 2
BQ78Z100DRZT - 3
Extended1/3
* Images are for reference only
BQ78Z100DRZT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ78Z100DRZT
JLCPCB Part #
C69161
Package
SON-12-EP(2.5x4)
Description
-40℃~+85℃ 1~2 2.2V~26V 2.3V 6A SON-12-EP(2.5x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageSON-12-EP(2.5x4)
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Balancing IC
Type of BatteryLithium Battery
Charge Current - Max6A
Voltage - Supply2.2V~26V
Number of Cells1~2
Battery Temperature DetectionSupport
End-Off Voltage2.3V
InterfaceI2C、HDQ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ78Z100DRZT
BQ78Z100DRZT

* Images are for reference only

BQ78Z100DRZT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ78Z100DRZT
JLCPCB Part #
C69161
Package
SON-12-EP(2.5x4)
Description
-40℃~+85℃ 1~2 2.2V~26V 2.3V 6A SON-12-EP(2.5x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ78Z100DRZT

* Images are for reference only

BQ78Z100DRZT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ78Z100DRZT
JLCPCB Part #
C69161
Package
SON-12-EP(2.5x4)
Description
-40℃~+85℃ 1~2 2.2V~26V 2.3V 6A SON-12-EP(2.5x4) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ78Z100DRZT Specifications

BQ78Z100DRZT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageSON-12-EP(2.5x4)
Operating Temperature-40℃~+85℃
The Chip TypeProtection IC、Balancing IC
Type of BatteryLithium Battery
Charge Current - Max6A
Voltage - Supply2.2V~26V
Number of Cells1~2
Battery Temperature DetectionSupport
End-Off Voltage2.3V
InterfaceI2C、HDQ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ78Z100DRZT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ78Z100DRZT Documents

BQ78Z100DRZT datasheets or manufacturer documentation.

Datasheet: BQ78Z100DRZT Datasheet (PDF)

BQ78Z100DRZT Schematic Symbol & PCB Footprint

The BQ78Z100DRZT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.