


- Manufacturer
- MFR.Part #
- TPA60R350C
- JLCPCB Part #
- C691590
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 11A 2.5V 21nC@10V 300mΩ@10V 31.3W 5.5pF 600V 901pF TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Package | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 901pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 21nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 31.3W | |
| RDS(on) | 300mΩ@10V |

* Images are for reference only
TPA60R350C
Extended- Manufacturer
- MFR.Part #
- TPA60R350C
- JLCPCB Part #
- C691590
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 11A 2.5V 21nC@10V 300mΩ@10V 31.3W 5.5pF 600V 901pF TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TPA60R350C
- JLCPCB Part #
- C691590
- Package
- TO-220F-3
- Description
- -55℃~+150℃ 1 N-channel 11A 2.5V 21nC@10V 300mΩ@10V 31.3W 5.5pF 600V 901pF TO-220F-3 MOSFETs ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPA60R350C Specifications
TPA60R350C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | WUXI UNIGROUP MICRO | |
| Package | TO-220F-3 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 901pF | |
| Number | 1 N-channel | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Gate Charge(Qg) | 21nC@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| Current - Continuous Drain(Id) | 11A | |
| Drain to Source Voltage | 600V | |
| Pd - Power Dissipation | 31.3W | |
| RDS(on) | 300mΩ@10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPA60R350C. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPA60R350C Documents
TPA60R350C datasheets or manufacturer documentation.
Datasheet: TPA60R350C Datasheet (PDF)
TPA60R350C Schematic Symbol & PCB Footprint
The TPA60R350C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.