
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Anpec Elec | |
| Package | VQFN-14-EP(3.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Working Mode | PWM Modulation、PFM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting | |
| Topology | Buck | |
| Output Voltage | 750mV~5.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
APW8815QAI-TRG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Anpec Elec | |
| Package | VQFN-14-EP(3.5x3.5) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Voltage - Supply | 4.5V~5.5V | |
| Working Mode | PWM Modulation、PFM Modulation | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、Adjustable soft-start、Light load efficient mode、Under-voltage lockout、Adjustable current limiting | |
| Topology | Buck | |
| Output Voltage | 750mV~5.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APW8815QAI-TRG. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

APW8815QAI-TRG datasheets or manufacturer documentation.
Datasheet: APW8815QAI-TRG Datasheet (PDF)
The APW8815QAI-TRG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.