Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. ACA2431P2
ACA2431P2
Extended
* Images are for reference only
ACA2431P2
Attributes
Value
Manufacturer
Skyworks Solutions
MFR.Part #
ACA2431P2
JLCPCB Part #
C691397
Package
SOIC-16-EP-300mil
Description
SOIC-16-EP-300mil RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerSkyworks Solutions
PackageSOIC-16-EP-300mil
Frequency Range1.218GHz
Operating Temperature-40℃~+100℃
Voltage - Supply24V
FeaturesLinearization design、Multi-channel amplifier
Noise Figure5dB
Current - Supply460mA
Gain28.5dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. ACA2431P2
ACA2431P2

* Images are for reference only

ACA2431P2

Extended
Manufacturer

Skyworks Solutions

MFR.Part #
ACA2431P2
JLCPCB Part #
C691397
Package
SOIC-16-EP-300mil
Description
SOIC-16-EP-300mil RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACA2431P2

* Images are for reference only

ACA2431P2
Extended
Manufacturer

Skyworks Solutions

MFR.Part #
ACA2431P2
JLCPCB Part #
C691397
Package
SOIC-16-EP-300mil
Description
SOIC-16-EP-300mil RF Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACA2431P2 Specifications

ACA2431P2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerSkyworks Solutions
PackageSOIC-16-EP-300mil
Frequency Range1.218GHz
Operating Temperature-40℃~+100℃
Voltage - Supply24V
FeaturesLinearization design、Multi-channel amplifier
Noise Figure5dB
Current - Supply460mA
Gain28.5dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACA2431P2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACA2431P2 Documents

ACA2431P2 datasheets or manufacturer documentation.

Datasheet: ACA2431P2 Datasheet (PDF)

ACA2431P2 Schematic Symbol & PCB Footprint

The ACA2431P2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.