Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCE20US15
VCE20US15 - 1
Mechanical Assembly
* Images are for reference only
VCE20US15
Attributes
Value
Manufacturer
XP Power
MFR.Part #
VCE20US15
JLCPCB Part #
C6913718
Package
-
Description
-25°C ~ 70°C (with Derating) 1 1.33A 15V 2.60" Length x 1.30" Width x 0.92" Height (66.0mm x 33.0mm x 23.4mm) 20 W 4-DIP module 62368-1 85 ~ 305 VAC 85% CB,TUV,UL Closed Household appliances, ITE (commercial) Through Hole - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. AC-DC Power Modules
  6. VCE20US15
VCE20US15

* Images are for reference only

VCE20US15

Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
VCE20US15
JLCPCB Part #
C6913718
Package
-
Description
-25°C ~ 70°C (with Derating) 1 1.33A 15V 2.60" Length x 1.30" Width x 0.92" Height (66.0mm x 33.0mm x 23.4mm) 20 W 4-DIP module 62368-1 85 ~ 305 VAC 85% CB,TUV,UL Closed Household appliances, ITE (commercial) Through Hole - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCE20US15

* Images are for reference only

VCE20US15
Mechanical Assembly
Manufacturer

XP Power

MFR.Part #
VCE20US15
JLCPCB Part #
C6913718
Package
-
Description
-25°C ~ 70°C (with Derating) 1 1.33A 15V 2.60" Length x 1.30" Width x 0.92" Height (66.0mm x 33.0mm x 23.4mm) 20 W 4-DIP module 62368-1 85 ~ 305 VAC 85% CB,TUV,UL Closed Household appliances, ITE (commercial) Through Hole - AC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VCE20US15 Specifications

VCE20US15 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/AC-DC Power Modules
ManufacturerXP Power
Package-
FeaturesShort Circuit Protection、Overvoltage protection、Overload protection、Fault self-recovery
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VCE20US15. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VCE20US15 Documents

VCE20US15 datasheets or manufacturer documentation.

Datasheet: VCE20US15 Datasheet (PDF)

VCE20US15 Schematic Symbol & PCB Footprint

The VCE20US15 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.