
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-20(1.8x2.2) | |
| Power Supply Rejection Ratio (PSRR) | 87dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 31.3Wx1@4Ω、8.4Wx1@8Ω、15.8Wx1@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.004% | |
| Efficiency | 88%、93.3% | |
| Voltage - Supply | 4.5V~17V | |
| Quiescent Current | 6.55mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Digitally programmable gain、Analog voltage gain、Automatic power-saving mode | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 107dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSM3515CCBZ-RL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | WLCSP-20(1.8x2.2) | |
| Power Supply Rejection Ratio (PSRR) | 87dB | |
| Operating Temperature | -40℃~+85℃ | |
| Output Power | 31.3Wx1@4Ω、8.4Wx1@8Ω、15.8Wx1@4Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.004% | |
| Efficiency | 88%、93.3% | |
| Voltage - Supply | 4.5V~17V | |
| Quiescent Current | 6.55mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Digitally programmable gain、Analog voltage gain、Automatic power-saving mode | |
| Class | Class D | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 107dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM3515CCBZ-RL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSM3515CCBZ-RL datasheets or manufacturer documentation.
Datasheet: SSM3515CCBZ-RL Datasheet (PDF)
The SSM3515CCBZ-RL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.