Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC8313CVRAFFC557
MPC8313CVRAFFC557
Extended
* Images are for reference only
MPC8313CVRAFFC557
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MPC8313CVRAFFC557
JLCPCB Part #
C6909348
Package
TEPBGA-516(27x27)
Description
-40℃~+105℃ 32 Bit 333MHz 950mV~1.05V、3V~3.6V Built-in+External External Freescale Series TEPBGA-516(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTEPBGA-516(27x27)
Operating Temperature-40℃~+105℃
CPU Maximum Speed333MHz
Program Memory TypeExternal
Voltage - Supply950mV~1.05V、3V~3.6V
Core Size32 Bit
CPU CoreFreescale Series
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MPC8313CVRAFFC557
MPC8313CVRAFFC557

* Images are for reference only

MPC8313CVRAFFC557

Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC8313CVRAFFC557
JLCPCB Part #
C6909348
Package
TEPBGA-516(27x27)
Description
-40℃~+105℃ 32 Bit 333MHz 950mV~1.05V、3V~3.6V Built-in+External External Freescale Series TEPBGA-516(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC8313CVRAFFC557

* Images are for reference only

MPC8313CVRAFFC557
Extended
Manufacturer

NXP Semicon

MFR.Part #
MPC8313CVRAFFC557
JLCPCB Part #
C6909348
Package
TEPBGA-516(27x27)
Description
-40℃~+105℃ 32 Bit 333MHz 950mV~1.05V、3V~3.6V Built-in+External External Freescale Series TEPBGA-516(27x27) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MPC8313CVRAFFC557 Specifications

MPC8313CVRAFFC557 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageTEPBGA-516(27x27)
Operating Temperature-40℃~+105℃
CPU Maximum Speed333MHz
Program Memory TypeExternal
Voltage - Supply950mV~1.05V、3V~3.6V
Core Size32 Bit
CPU CoreFreescale Series
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MPC8313CVRAFFC557. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MPC8313CVRAFFC557 Documents

MPC8313CVRAFFC557 datasheets or manufacturer documentation.

Datasheet: MPC8313CVRAFFC557 Datasheet (PDF)

MPC8313CVRAFFC557 Schematic Symbol & PCB Footprint

The MPC8313CVRAFFC557 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.