


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 8mA | |
| Gain Bandwidth Product | 35kHz | |
| Quiescent Current(Iq) | 15uA | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Ib - Input Bias Current | 15nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP293ESZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Vos - Input Offset Voltage | 100uV | |
| Input Offset Current(Ios) | 2nA | |
| Output Current | 8mA | |
| Gain Bandwidth Product | 35kHz | |
| Quiescent Current(Iq) | 15uA | |
| Common Mode Rejection Ratio(CMRR) | 116dB | |
| Number of Channels | 2 | |
| Input Voltage Noise Density | 65nV/√Hz@1kHz | |
| Ib - Input Bias Current | 15nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP293ESZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP293ESZ-REEL7 datasheets or manufacturer documentation.
Datasheet: OP293ESZ-REEL7 Datasheet (PDF)
The OP293ESZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.