


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage Gain | 800000V/V | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Voltage Drift(Vos TC) | 750nV/℃ | |
| Features | ESD protection | |
| Slew Rate | 13.5V/us | |
| Ib - Input Bias Current | 70nA | |
| Quiescent Current(Iq) | 550uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP221GSZ-REEL7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Instrumentation Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | SOIC-8 | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Voltage Gain | 800000V/V | |
| Vos - Input Offset Voltage | 250uV | |
| Input Offset Voltage Drift(Vos TC) | 750nV/℃ | |
| Features | ESD protection | |
| Slew Rate | 13.5V/us | |
| Ib - Input Bias Current | 70nA | |
| Quiescent Current(Iq) | 550uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP221GSZ-REEL7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP221GSZ-REEL7 datasheets or manufacturer documentation.
Datasheet: OP221GSZ-REEL7 Datasheet (PDF)
The OP221GSZ-REEL7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.