
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Ib - Input Bias Current | 1.2nA | |
| Slew Rate | 12V/us | |
| Quiescent Current(Iq) | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
OP16GN8#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/FET Input Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Common Mode Rejection Ratio(CMRR) | 130dB | |
| Vos - Input Offset Voltage | 25uV | |
| Input Offset Voltage Drift(Vos TC) | 0.3uV/℃ | |
| Ib - Input Bias Current | 1.2nA | |
| Slew Rate | 12V/us | |
| Quiescent Current(Iq) | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OP16GN8#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

OP16GN8#PBF datasheets or manufacturer documentation.
Datasheet: OP16GN8#PBF Datasheet (PDF)
The OP16GN8#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.