


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-99 | |
| Operating Temperature | -55℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 1.2uVp-p | |
| Output Type | Fixed | |
| Features | Temperature compensation control、Built-in temperature sensor | |
| Temperature Coefficient | 0.05ppm/℃ | |
| Output Voltage | 7V | |
| Reference Type | Parallel |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTZ1000CH#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Reference | |
| Manufacturer | Analog Devices | |
| Package | TO-99 | |
| Operating Temperature | -55℃~+125℃ | |
| Noise - 1/10Hz to 10Hz | 1.2uVp-p | |
| Output Type | Fixed | |
| Features | Temperature compensation control、Built-in temperature sensor | |
| Temperature Coefficient | 0.05ppm/℃ | |
| Output Voltage | 7V | |
| Reference Type | Parallel |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTZ1000CH#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTZ1000CH#PBF datasheets or manufacturer documentation.
Datasheet: LTZ1000CH#PBF Datasheet (PDF)
The LTZ1000CH#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.