


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Analog Devices | |
| Package | BGA-38 | |
| Vout | 2.5V~24V | |
| Operating Temperature | -40℃~+125℃ | |
| Iout | 450mA | |
| Ripple | 30mV | |
| Vin | 2.8V~40V | |
| Isolation voltage | 2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM8067IY#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Analog Devices | |
| Package | BGA-38 | |
| Vout | 2.5V~24V | |
| Operating Temperature | -40℃~+125℃ | |
| Iout | 450mA | |
| Ripple | 30mV | |
| Vin | 2.8V~40V | |
| Isolation voltage | 2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8067IY#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM8067IY#PBF datasheets or manufacturer documentation.
Datasheet: LTM8067IY#PBF Datasheet (PDF)
The LTM8067IY#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.