Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM8064IY
LTM8064IY
Extended
* Images are for reference only
LTM8064IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM8064IY
JLCPCB Part #
C690761
Package
BGA-108
Description
-40℃~+125℃ 1 1.2V~36V 100kHz~1MHz 2.5mA 6A 6V~58V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization Step-down type Yes BGA-108 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-108
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~1MHz
Voltage - Supply6V~58V
Output TypeAdjustable
Output Current6A
Quiescent Current2.5mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~36V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM8064IY
LTM8064IY

* Images are for reference only

LTM8064IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8064IY
JLCPCB Part #
C690761
Package
BGA-108
Description
-40℃~+125℃ 1 1.2V~36V 100kHz~1MHz 2.5mA 6A 6V~58V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization Step-down type Yes BGA-108 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8064IY

* Images are for reference only

LTM8064IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8064IY
JLCPCB Part #
C690761
Package
BGA-108
Description
-40℃~+125℃ 1 1.2V~36V 100kHz~1MHz 2.5mA 6A 6V~58V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization Step-down type Yes BGA-108 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8064IY Specifications

LTM8064IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-108
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching100kHz~1MHz
Voltage - Supply6V~58V
Output TypeAdjustable
Output Current6A
Quiescent Current2.5mA
FeaturesOvercurrent Protection、Adjustable soft-start、Operating status indication、Adjustable current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~36V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8064IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM8064IY Documents

LTM8064IY datasheets or manufacturer documentation.

Datasheet: LTM8064IY Datasheet (PDF)

LTM8064IY Schematic Symbol & PCB Footprint

The LTM8064IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.