Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. LTM8058IY
LTM8058IY - 1
LTM8058IY - 2
LTM8058IY - 3
Extended1/3
* Images are for reference only
LTM8058IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM8058IY
JLCPCB Part #
C690742
Package
BGA-38
Description
-40℃~+125℃ 20mV 300mA、440mA 3kV BGA-38 Isolated DC/DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerAnalog Devices
PackageBGA-38
Vout1.2V~12V、2.5V~13V
Operating Temperature-40℃~+125℃
Iout300mA、440mA
Ripple20mV
Vin3.1V~31V
FeaturesBuilt-in soft-start、Built-in LDO regulator
Isolation voltage3kV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Isolated DC/DC Converters
  6. LTM8058IY
LTM8058IY

* Images are for reference only

LTM8058IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8058IY
JLCPCB Part #
C690742
Package
BGA-38
Description
-40℃~+125℃ 20mV 300mA、440mA 3kV BGA-38 Isolated DC/DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8058IY

* Images are for reference only

LTM8058IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8058IY
JLCPCB Part #
C690742
Package
BGA-38
Description
-40℃~+125℃ 20mV 300mA、440mA 3kV BGA-38 Isolated DC/DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8058IY Specifications

LTM8058IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Isolated DC/DC Converters
ManufacturerAnalog Devices
PackageBGA-38
Vout1.2V~12V、2.5V~13V
Operating Temperature-40℃~+125℃
Iout300mA、440mA
Ripple20mV
Vin3.1V~31V
FeaturesBuilt-in soft-start、Built-in LDO regulator
Isolation voltage3kV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8058IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM8058IY Documents

LTM8058IY datasheets or manufacturer documentation.

Datasheet: LTM8058IY Datasheet (PDF)

LTM8058IY Schematic Symbol & PCB Footprint

The LTM8058IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.