


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Analog Devices | |
| Package | BGA-38 | |
| Vout | 1.2V~12V、2.5V~13V | |
| Operating Temperature | -40℃~+125℃ | |
| Noise | 20uV | |
| Iout | 440mA | |
| Ripple | 20mV | |
| Vin | 3.1V~31V | |
| Features | Built-in soft-start、Built-in LDO regulator | |
| Isolation voltage | 3kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM8058EY#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Isolated DC/DC Converters | |
| Manufacturer | Analog Devices | |
| Package | BGA-38 | |
| Vout | 1.2V~12V、2.5V~13V | |
| Operating Temperature | -40℃~+125℃ | |
| Noise | 20uV | |
| Iout | 440mA | |
| Ripple | 20mV | |
| Vin | 3.1V~31V | |
| Features | Built-in soft-start、Built-in LDO regulator | |
| Isolation voltage | 3kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8058EY#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM8058EY#PBF datasheets or manufacturer documentation.
Datasheet: LTM8058EY#PBF Datasheet (PDF)
The LTM8058EY#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.