


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 4.5A | |
| Output Power | 54W | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 91% | |
| Type | Open type | |
| Length | 33mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Frequency | 225kHz、325kHz | |
| Height | 9.1mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation | |
| Width | 22.9mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 30mA | |
| Ripple Noise | 100mVp-p、130mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UWS-12/4.5-Q12P-C technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | Murata Electronics | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 4.5A | |
| Output Power | 54W | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Number of Outputs | 1 | |
| Voltage Regulation | Regulated type | |
| Conversion Efficiency | 91% | |
| Type | Open type | |
| Length | 33mm | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 2200uF | |
| Frequency | 225kHz、325kHz | |
| Height | 9.1mm | |
| Features | Short Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery、Remote sampling compensation | |
| Width | 22.9mm | |
| Output Voltage | 12V | |
| Quiescent Supply Current | 30mA | |
| Ripple Noise | 100mVp-p、130mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UWS-12/4.5-Q12P-C. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UWS-12/4.5-Q12P-C datasheets or manufacturer documentation.
Datasheet: UWS-12/4.5-Q12P-C Datasheet (PDF)
The UWS-12/4.5-Q12P-C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.