
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices | |
| Package | BGA-81 | |
| Operating Temperature | -55℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 6V~36V | |
| Topology | Buck | |
| Number of Outputs | 1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM8052MPY#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices | |
| Package | BGA-81 | |
| Operating Temperature | -55℃~+125℃ | |
| Function | Step-down type | |
| Frequency - Switching | 100kHz~1MHz | |
| Voltage - Supply | 6V~36V | |
| Topology | Buck | |
| Number of Outputs | 1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8052MPY#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM8052MPY#PBF datasheets or manufacturer documentation.
Datasheet: LTM8052MPY#PBF Datasheet (PDF)
The LTM8052MPY#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.