Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LTM8048IY
LTM8048IY
Extended
* Images are for reference only
LTM8048IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM8048IY
JLCPCB Part #
C690697
Package
BGA-45
Description
-40℃~+125℃ 11.25mm 2 2.5V~13V 3.1V~32V 4.92mm 440mA 725V 850uA 9mm Plastic encapsulated type Regulated type BGA-45 Isolated Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAnalog Devices
PackageBGA-45
Voltage RegulationRegulated type
Operating Temperature-40℃~+125℃
Output Current(Max)440mA
TypePlastic encapsulated type
Length11.25mm
Voltage - Supply3.1V~32V
Isolation Voltage(Vrms)725V
Height4.92mm
Width9mm
Output Voltage2.5V~13V
Quiescent Supply Current850uA
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. LTM8048IY
LTM8048IY

* Images are for reference only

LTM8048IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8048IY
JLCPCB Part #
C690697
Package
BGA-45
Description
-40℃~+125℃ 11.25mm 2 2.5V~13V 3.1V~32V 4.92mm 440mA 725V 850uA 9mm Plastic encapsulated type Regulated type BGA-45 Isolated Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8048IY

* Images are for reference only

LTM8048IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8048IY
JLCPCB Part #
C690697
Package
BGA-45
Description
-40℃~+125℃ 11.25mm 2 2.5V~13V 3.1V~32V 4.92mm 440mA 725V 850uA 9mm Plastic encapsulated type Regulated type BGA-45 Isolated Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8048IY Specifications

LTM8048IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAnalog Devices
PackageBGA-45
Voltage RegulationRegulated type
Operating Temperature-40℃~+125℃
Output Current(Max)440mA
TypePlastic encapsulated type
Length11.25mm
Voltage - Supply3.1V~32V
Isolation Voltage(Vrms)725V
Height4.92mm
Width9mm
Output Voltage2.5V~13V
Quiescent Supply Current850uA
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8048IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM8048IY Documents

LTM8048IY datasheets or manufacturer documentation.

Datasheet: LTM8048IY Datasheet (PDF)

LTM8048IY Schematic Symbol & PCB Footprint

The LTM8048IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.