Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTM8029IY
LTM8029IY - 1
LTM8029IY - 2
LTM8029IY - 3
Extended1/3
* Images are for reference only
LTM8029IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM8029IY
JLCPCB Part #
C690664
Package
BGA-35
Description
-40℃~+125℃ 1 1.2V~18V 200kHz、1MHz、2.2MHz 4.5V~36V 5uA 600mA Adjustable Buck Built-in Light load efficient mode、Operating status indication、Adjustable current limiting Step-down type BGA-35 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageBGA-35
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching200kHz、1MHz、2.2MHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current600mA
Quiescent Current5uA
FeaturesLight load efficient mode、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTM8029IY
LTM8029IY

* Images are for reference only

LTM8029IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8029IY
JLCPCB Part #
C690664
Package
BGA-35
Description
-40℃~+125℃ 1 1.2V~18V 200kHz、1MHz、2.2MHz 4.5V~36V 5uA 600mA Adjustable Buck Built-in Light load efficient mode、Operating status indication、Adjustable current limiting Step-down type BGA-35 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8029IY

* Images are for reference only

LTM8029IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8029IY
JLCPCB Part #
C690664
Package
BGA-35
Description
-40℃~+125℃ 1 1.2V~18V 200kHz、1MHz、2.2MHz 4.5V~36V 5uA 600mA Adjustable Buck Built-in Light load efficient mode、Operating status indication、Adjustable current limiting Step-down type BGA-35 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8029IY Specifications

LTM8029IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageBGA-35
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching200kHz、1MHz、2.2MHz
Output TypeAdjustable
Voltage - Supply4.5V~36V
Output Current600mA
Quiescent Current5uA
FeaturesLight load efficient mode、Operating status indication、Adjustable current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8029IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM8029IY Documents

LTM8029IY datasheets or manufacturer documentation.

Datasheet: LTM8029IY Datasheet (PDF)

LTM8029IY Schematic Symbol & PCB Footprint

The LTM8029IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.