Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTM8026IY
LTM8026IY - 1
LTM8026IY - 2
LTM8026IY - 3
Extended1/3
* Images are for reference only
LTM8026IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM8026IY
JLCPCB Part #
C690649
Package
BGA-81
Description
-40℃~+125℃@(TJ) 1 1.2V~24V 100kHz~1MHz 4mA 5A 6V~36V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization Step-down type BGA-81 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageBGA-81
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching100kHz~1MHz
Voltage - Supply6V~36V
Output TypeAdjustable
Output Current5A
Quiescent Current4mA
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~24V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. LTM8026IY
LTM8026IY

* Images are for reference only

LTM8026IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8026IY
JLCPCB Part #
C690649
Package
BGA-81
Description
-40℃~+125℃@(TJ) 1 1.2V~24V 100kHz~1MHz 4mA 5A 6V~36V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization Step-down type BGA-81 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8026IY

* Images are for reference only

LTM8026IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8026IY
JLCPCB Part #
C690649
Package
BGA-81
Description
-40℃~+125℃@(TJ) 1 1.2V~24V 100kHz~1MHz 4mA 5A 6V~36V Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization Step-down type BGA-81 DC-DC Converters
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8026IY Specifications

LTM8026IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAnalog Devices
PackageBGA-81
Operating Temperature-40℃~+125℃@(TJ)
FunctionStep-down type
Frequency - Switching100kHz~1MHz
Voltage - Supply6V~36V
Output TypeAdjustable
Output Current5A
Quiescent Current4mA
FeaturesOvercurrent Protection、Adjustable soft-start、Adjustable current limiting、Frequency synchronization
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.2V~24V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8026IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM8026IY Documents

LTM8026IY datasheets or manufacturer documentation.

Datasheet: LTM8026IY Datasheet (PDF)

LTM8026IY Schematic Symbol & PCB Footprint

The LTM8026IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.