
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | BGA-80 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 85kHz~1.2MHz | |
| Voltage - Input(DC) | 5V~38V | |
| Output Current | 1.65A | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | PWM | |
| Topology | SEPIC、Boost | |
| Output Voltage | 38V | |
| Operating temperature | -40℃~+150℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM8005HY#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | Analog Devices | |
| Package | BGA-80 | |
| Type | DC-DC | |
| Number of Channels | 1 | |
| Frequency - Switching | 85kHz~1.2MHz | |
| Voltage - Input(DC) | 5V~38V | |
| Output Current | 1.65A | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start | |
| Dimming | PWM | |
| Topology | SEPIC、Boost | |
| Output Voltage | 38V | |
| Operating temperature | -40℃~+150℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8005HY#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM8005HY#PBF datasheets or manufacturer documentation.
Datasheet: LTM8005HY#PBF Datasheet (PDF)
The LTM8005HY#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.