Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM8003HY
LTM8003HY - 1
LTM8003HY - 2
LTM8003HY - 3
Extended1/3
* Images are for reference only
LTM8003HY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM8003HY
JLCPCB Part #
C690626
Package
BGA-48
Description
-40℃~+150℃@(TJ) 1 200kHz~3MHz 25uA 3.4V~40V 3.5A 970mV~18V Adjustable Buck Built-in Step-down type BGA-48 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-48
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Frequency - Switching200kHz~3MHz
Voltage - Supply3.4V~40V
Output TypeAdjustable
Output Current3.5A
Quiescent Current25uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage970mV~18V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM8003HY
LTM8003HY

* Images are for reference only

LTM8003HY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8003HY
JLCPCB Part #
C690626
Package
BGA-48
Description
-40℃~+150℃@(TJ) 1 200kHz~3MHz 25uA 3.4V~40V 3.5A 970mV~18V Adjustable Buck Built-in Step-down type BGA-48 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8003HY

* Images are for reference only

LTM8003HY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM8003HY
JLCPCB Part #
C690626
Package
BGA-48
Description
-40℃~+150℃@(TJ) 1 200kHz~3MHz 25uA 3.4V~40V 3.5A 970mV~18V Adjustable Buck Built-in Step-down type BGA-48 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM8003HY Specifications

LTM8003HY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-48
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Frequency - Switching200kHz~3MHz
Voltage - Supply3.4V~40V
Output TypeAdjustable
Output Current3.5A
Quiescent Current25uA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage970mV~18V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM8003HY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM8003HY Documents

LTM8003HY datasheets or manufacturer documentation.

Datasheet: LTM8003HY Datasheet (PDF)

LTM8003HY Schematic Symbol & PCB Footprint

The LTM8003HY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.