Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4646IY
LTM4646IY - 1
LTM4646IY - 2
LTM4646IY - 3
Extended1/3
* Images are for reference only
LTM4646IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM4646IY
JLCPCB Part #
C690570
Package
BGA-88
Description
-40℃~+125℃ 10A 11.25mm 15mVp-p 15mm 2 350kHz 4.5V~20V 5.01mm 600mV~5.5V ±1.5% BGA-88 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-88
Output Current(Max)10A
Output Voltage Accuracy±1.5%
Length15mm
Voltage - Supply4.5V~20V
Operating Temperature Range-40℃~+125℃
Switching Frequency350kHz
Height5.01mm
Width11.25mm
Output Voltage600mV~5.5V
Ripple Noise15mVp-p
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4646IY
LTM4646IY

* Images are for reference only

LTM4646IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4646IY
JLCPCB Part #
C690570
Package
BGA-88
Description
-40℃~+125℃ 10A 11.25mm 15mVp-p 15mm 2 350kHz 4.5V~20V 5.01mm 600mV~5.5V ±1.5% BGA-88 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4646IY

* Images are for reference only

LTM4646IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4646IY
JLCPCB Part #
C690570
Package
BGA-88
Description
-40℃~+125℃ 10A 11.25mm 15mVp-p 15mm 2 350kHz 4.5V~20V 5.01mm 600mV~5.5V ±1.5% BGA-88 DC-DC Power Modules
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4646IY Specifications

LTM4646IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-88
Output Current(Max)10A
Output Voltage Accuracy±1.5%
Length15mm
Voltage - Supply4.5V~20V
Operating Temperature Range-40℃~+125℃
Switching Frequency350kHz
Height5.01mm
Width11.25mm
Output Voltage600mV~5.5V
Ripple Noise15mVp-p
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM4646IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM4646IY Documents

LTM4646IY datasheets or manufacturer documentation.

Datasheet: LTM4646IY Datasheet (PDF)

LTM4646IY Schematic Symbol & PCB Footprint

The LTM4646IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.