


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices | |
| Package | LGA-25(6.2x6.2) | |
| Function | Step-down type | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±1.5% | |
| Length | 6.25mm | |
| Voltage - Supply | 3.6V~15V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Height | 1.82mm | |
| Switching Frequency | 1MHz | |
| Width | 6.25mm | |
| Output Voltage | 600mV~2.5V | |
| Ripple Noise | 30mVp-p | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM4632EV#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Analog Devices | |
| Package | LGA-25(6.2x6.2) | |
| Function | Step-down type | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±1.5% | |
| Length | 6.25mm | |
| Voltage - Supply | 3.6V~15V | |
| Operating Temperature Range | -40℃~+125℃ | |
| Height | 1.82mm | |
| Switching Frequency | 1MHz | |
| Width | 6.25mm | |
| Output Voltage | 600mV~2.5V | |
| Ripple Noise | 30mVp-p | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM4632EV#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM4632EV#PBF datasheets or manufacturer documentation.
Datasheet: LTM4632EV#PBF Datasheet (PDF)
The LTM4632EV#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.