Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4606IY
LTM4606IY
Extended
* Images are for reference only
LTM4606IY
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
LTM4606IY
JLCPCB Part #
C690452
Package
BGA-133
Description
-40℃~+125℃ 1 15mm 15mm 3.42mm 4.5V~28V 600mV~5V 800kHz 8A 8mVp-p、11mVp-p 93% ±1.75% BGA-133 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-133
Output Current(Max)8A
Conversion Efficiency93%
Output Voltage Accuracy±1.75%
Length15mm
Voltage - Supply4.5V~28V
Operating Temperature Range-40℃~+125℃
Switching Frequency800kHz
Height3.42mm
Width15mm
Output Voltage600mV~5V
Ripple Noise8mVp-p、11mVp-p
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. LTM4606IY
LTM4606IY

* Images are for reference only

LTM4606IY

Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4606IY
JLCPCB Part #
C690452
Package
BGA-133
Description
-40℃~+125℃ 1 15mm 15mm 3.42mm 4.5V~28V 600mV~5V 800kHz 8A 8mVp-p、11mVp-p 93% ±1.75% BGA-133 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4606IY

* Images are for reference only

LTM4606IY
Extended
Manufacturer

Analog Devices

MFR.Part #
LTM4606IY
JLCPCB Part #
C690452
Package
BGA-133
Description
-40℃~+125℃ 1 15mm 15mm 3.42mm 4.5V~28V 600mV~5V 800kHz 8A 8mVp-p、11mVp-p 93% ±1.75% BGA-133 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LTM4606IY Specifications

LTM4606IY technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-133
Output Current(Max)8A
Conversion Efficiency93%
Output Voltage Accuracy±1.75%
Length15mm
Voltage - Supply4.5V~28V
Operating Temperature Range-40℃~+125℃
Switching Frequency800kHz
Height3.42mm
Width15mm
Output Voltage600mV~5V
Ripple Noise8mVp-p、11mVp-p
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM4606IY. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LTM4606IY Documents

LTM4606IY datasheets or manufacturer documentation.

Datasheet: LTM4606IY Datasheet (PDF)

LTM4606IY Schematic Symbol & PCB Footprint

The LTM4606IY schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.