LTM4601HVIY#PBF
Extended
* Images are for reference only
LTM4601HVIY#PBF
Attributes
Value
Manufacturer
MFR.Part #
LTM4601HVIY#PBF
JLCPCB Part #
C690434
Package
BGA-118
Description
Overcurrent Protection、Adjustable soft-start、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Output voltage tracking、Built-in LDO regulator、Output voltage differential sensing Step-down type BGA-118 DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerAnalog Devices
PackageBGA-118
Output Current(Max)12A
FunctionStep-down type
Output Voltage Accuracy±1.5%
Length15mm
Voltage - Supply4.5V~28V
Operating Temperature Range-40℃~+85℃
Switching Frequency850kHz
Height3.42mm
Width15mm
Output Voltage600mV~5V
Quiescent Supply Current3.8mA
Ripple Noise20mVp-p
Number of Outputs1