
- Manufacturer
- MFR.Part #
- LTM2887HY-5I#PBF
- JLCPCB Part #
- C690377
- Package
- BGA-32
- Description
- -40℃~+125℃ 2500 30kV/us 4.5V~5.5V BGA-32 Isolated I2C (with Power) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated I2C (with Power) | |
| Manufacturer | Analog Devices | |
| Package | BGA-32 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Built-in power transformer、Multi-voltage domain interface | |
| CMTI(kV/us) | 30kV/us |

* Images are for reference only
LTM2887HY-5I#PBF
Extended- Manufacturer
- MFR.Part #
- LTM2887HY-5I#PBF
- JLCPCB Part #
- C690377
- Package
- BGA-32
- Description
- -40℃~+125℃ 2500 30kV/us 4.5V~5.5V BGA-32 Isolated I2C (with Power) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTM2887HY-5I#PBF
- JLCPCB Part #
- C690377
- Package
- BGA-32
- Description
- -40℃~+125℃ 2500 30kV/us 4.5V~5.5V BGA-32 Isolated I2C (with Power) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTM2887HY-5I#PBF Specifications
LTM2887HY-5I#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Signal Isolation Devices/Isolated I2C (with Power) | |
| Manufacturer | Analog Devices | |
| Package | BGA-32 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Isolation Voltage(Vrms) | 2500 | |
| Features | Built-in power transformer、Multi-voltage domain interface | |
| CMTI(kV/us) | 30kV/us |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTM2887HY-5I#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTM2887HY-5I#PBF Documents
LTM2887HY-5I#PBF datasheets or manufacturer documentation.
Datasheet: LTM2887HY-5I#PBF Datasheet (PDF)
LTM2887HY-5I#PBF Schematic Symbol & PCB Footprint
The LTM2887HY-5I#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.