MBR6020R
Extended
* Images are for reference only
MBR6020R
Attributes
Value
MFR.Part #
MBR6020R
JLCPCB Part #
C6903218
Package
DO-5
Description
20V 5mA@20V 60A 650mV@60A DO-5 Schottky Diodes ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDiodes/Schottky Diodes
ManufacturerGeneSiC Semiconductor
PackageDO-5
Voltage - Forward(Vf@If)650mV@60A
Voltage - DC Reverse(Vr)20V
Current - Rectified60A
Reverse Leakage Current (Ir)5mA@20V