Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TW-20-07-G-D-280-160
TW-20-07-G-D-280-160 - 1
TW-20-07-G-D-280-160 - 2
TW-20-07-G-D-280-160 - 3
Extended1/3
* Images are for reference only
TW-20-07-G-D-280-160
Attributes
Value
Manufacturer
Samtec
MFR.Part #
TW-20-07-G-D-280-160
JLCPCB Part #
C6902543
Package
Plugin,P=2mm
Description
1.3mm 2 2mm 2mm 2x20P 4.06mm 40P 7.11mm Black Double Molded Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows2
Insulation Height7.11mm
Length of End Connection Pin4.06mm
ColorBlack
Contact PlatingGold
Number of Pins40P
Pitch2mm
Supplementary FeaturesDouble Molded
Pin Structure2x20P
Row Spacing2mm
Mounting TypeThrough Hole
Length of Mating Pin1.3mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Pin Headers
  6. TW-20-07-G-D-280-160
TW-20-07-G-D-280-160

* Images are for reference only

TW-20-07-G-D-280-160

Extended
Manufacturer

Samtec

MFR.Part #
TW-20-07-G-D-280-160
JLCPCB Part #
C6902543
Package
Plugin,P=2mm
Description
1.3mm 2 2mm 2mm 2x20P 4.06mm 40P 7.11mm Black Double Molded Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TW-20-07-G-D-280-160

* Images are for reference only

TW-20-07-G-D-280-160
Extended
Manufacturer

Samtec

MFR.Part #
TW-20-07-G-D-280-160
JLCPCB Part #
C6902543
Package
Plugin,P=2mm
Description
1.3mm 2 2mm 2mm 2x20P 4.06mm 40P 7.11mm Black Double Molded Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TW-20-07-G-D-280-160 Specifications

TW-20-07-G-D-280-160 technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerSamtec
PackagePlugin,P=2mm
Number of Rows2
Insulation Height7.11mm
Length of End Connection Pin4.06mm
ColorBlack
Contact PlatingGold
Number of Pins40P
Pitch2mm
Supplementary FeaturesDouble Molded
Pin Structure2x20P
Row Spacing2mm
Mounting TypeThrough Hole
Length of Mating Pin1.3mm
Circluar Pins/Square PinsPin Header
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TW-20-07-G-D-280-160. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TW-20-07-G-D-280-160 Schematic Symbol & PCB Footprint

The TW-20-07-G-D-280-160 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.