
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(4x5) | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 6V~72V | |
| Quiescent Current | 1.5mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Switching Frequency | 1MHz | |
| Energy Efficiency | 99% |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC7820EUFD#TRPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Analog Devices | |
| Package | QFN-28-EP(4x5) | |
| Function | Buck-Boost | |
| Operating Temperature | -40℃~+125℃ | |
| Operating Voltage | 6V~72V | |
| Quiescent Current | 1.5mA | |
| Features | Overcurrent Protection、Output short-circuit protection、Soft-start | |
| Switching Frequency | 1MHz | |
| Energy Efficiency | 99% |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC7820EUFD#TRPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC7820EUFD#TRPBF datasheets or manufacturer documentation.
Datasheet: LTC7820EUFD#TRPBF Datasheet (PDF)
The LTC7820EUFD#TRPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.