Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. TX1089NLT
TX1089NLT
Extended
* Images are for reference only
TX1089NLT
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
TX1089NLT
JLCPCB Part #
C6901981
Package
-
Description
-40℃~+85℃ 1.2mH、1.2mH 1CT:1CT、1CT:1CT - Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
Package-
Inductance1.2mH、1.2mH
Application GradeConsumer grade
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT、1CT:1CT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Pulse Transformers(LAN)
  6. TX1089NLT
TX1089NLT

* Images are for reference only

TX1089NLT

Extended
Manufacturer

Pulse Elec

MFR.Part #
TX1089NLT
JLCPCB Part #
C6901981
Package
-
Description
-40℃~+85℃ 1.2mH、1.2mH 1CT:1CT、1CT:1CT - Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX1089NLT

* Images are for reference only

TX1089NLT
Extended
Manufacturer

Pulse Elec

MFR.Part #
TX1089NLT
JLCPCB Part #
C6901981
Package
-
Description
-40℃~+85℃ 1.2mH、1.2mH 1CT:1CT、1CT:1CT - Pulse Transformers(LAN) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TX1089NLT Specifications

TX1089NLT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Pulse Transformers(LAN)
ManufacturerPulse Elec
Package-
Inductance1.2mH、1.2mH
Application GradeConsumer grade
operating temperature-40℃~+85℃
Turns Ratio1CT:1CT、1CT:1CT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TX1089NLT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TX1089NLT Documents

TX1089NLT datasheets or manufacturer documentation.

Datasheet: TX1089NLT Datasheet (PDF)

TX1089NLT Schematic Symbol & PCB Footprint

The TX1089NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.