


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(2x3) | |
| Clock Frequency | 10kHz~400kHz | |
| Integral non - linearity | 1LSB、1.5LSB、1.6LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 700uA | |
| Features | Power-on reset、Bipolar input、Soft reset | |
| DNL (LSB) | 0.3LSB、0.5LSB、0.8LSB | |
| Resolution (Bits) | 7 | |
| Interface | I2C、SMBus |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC7106IDDB#TRMPBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | DFN-10-EP(2x3) | |
| Clock Frequency | 10kHz~400kHz | |
| Integral non - linearity | 1LSB、1.5LSB、1.6LSB | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 2.5V~5.5V | |
| Quiescent Current (Iq) | 700uA | |
| Features | Power-on reset、Bipolar input、Soft reset | |
| DNL (LSB) | 0.3LSB、0.5LSB、0.8LSB | |
| Resolution (Bits) | 7 | |
| Interface | I2C、SMBus |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC7106IDDB#TRMPBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC7106IDDB#TRMPBF datasheets or manufacturer documentation.
Datasheet: LTC7106IDDB#TRMPBF Datasheet (PDF)
The LTC7106IDDB#TRMPBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.