


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 35ns | |
| Driven Configuration | High Side | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.3V~1.8V | |
| Quiescent Current(Iq) | 1uA | |
| Fall Time | 13ns | |
| Rise Time | 13ns | |
| Input Logic Level - High | 1.7V~2.2V | |
| Voltage - Supply | 3.5V~135V | |
| Features | Enable shutdown、Charge pump boost | |
| Propagation Delay tpLH | 35ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC7000EMSE#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Analog Devices | |
| Package | MSOP-16-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Propagation Delay tpHL | 35ns | |
| Driven Configuration | High Side | |
| Number of Drivers | 1 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 1.3V~1.8V | |
| Quiescent Current(Iq) | 1uA | |
| Fall Time | 13ns | |
| Rise Time | 13ns | |
| Input Logic Level - High | 1.7V~2.2V | |
| Voltage - Supply | 3.5V~135V | |
| Features | Enable shutdown、Charge pump boost | |
| Propagation Delay tpLH | 35ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC7000EMSE#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC7000EMSE#PBF datasheets or manufacturer documentation.
Datasheet: LTC7000EMSE#PBF Datasheet (PDF)
The LTC7000EMSE#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.