LTC695CSW-3.3#TRPBF
Extended
* Images are for reference only
LTC695CSW-3.3#TRPBF
Attributes
Value
Manufacturer
MFR.Part #
LTC695CSW-3.3#TRPBF
JLCPCB Part #
C689896
Package
SO-16-300mil
Description
0℃~+70℃@(Ta) 1 2.9V 200ms 3V~5.5V Active Low Open Drain Voltage Monitor Yes Yes SO-16-300mil Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices
PackageSO-16-300mil
FunctionWatchdog timer、Manual reset input
Operating Temperature0℃~+70℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout200ms
Threshold Voltage2.9V
Voltage - Supply3V~5.5V
Output TypeOpen-drain
Reset Active LevelActive Low