
- Manufacturer
- MFR.Part #
- LTC695CN-3.3#PBF
- JLCPCB Part #
- C689892
- Package
- PDIP-16
- Description
- 0℃~+70℃@(Ta) 1 2.9V 200ms 3V~5.5V Active Low Open Drain Voltage Monitor Yes Yes PDIP-16 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 200ms | |
| Watchdog | Yes | |
| Threshold Voltage | 2.9V | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Open Drain | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |

* Images are for reference only
LTC695CN-3.3#PBF
Extended- Manufacturer
- MFR.Part #
- LTC695CN-3.3#PBF
- JLCPCB Part #
- C689892
- Package
- PDIP-16
- Description
- 0℃~+70℃@(Ta) 1 2.9V 200ms 3V~5.5V Active Low Open Drain Voltage Monitor Yes Yes PDIP-16 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LTC695CN-3.3#PBF
- JLCPCB Part #
- C689892
- Package
- PDIP-16
- Description
- 0℃~+70℃@(Ta) 1 2.9V 200ms 3V~5.5V Active Low Open Drain Voltage Monitor Yes Yes PDIP-16 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC695CN-3.3#PBF Specifications
LTC695CN-3.3#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | PDIP-16 | |
| Operating Temperature | 0℃~+70℃@(Ta) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage Monitor | |
| Reset Timeout | 200ms | |
| Watchdog | Yes | |
| Threshold Voltage | 2.9V | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Open Drain | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC695CN-3.3#PBF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC695CN-3.3#PBF Documents
LTC695CN-3.3#PBF datasheets or manufacturer documentation.
Datasheet: LTC695CN-3.3#PBF Datasheet (PDF)
LTC695CN-3.3#PBF Schematic Symbol & PCB Footprint
The LTC695CN-3.3#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.