
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12-0.65mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of outputs | 2 | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 300MHz |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6957HMS-2#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Buffers, Drivers, Distributors | |
| Manufacturer | Analog Devices | |
| Package | MSOP-12-0.65mm | |
| Operating Temperature | -40℃~+125℃ | |
| Number of outputs | 2 | |
| Voltage - Supply | 3.15V~3.45V | |
| Output Frequency(Max) | 300MHz |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6957HMS-2#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6957HMS-2#PBF datasheets or manufacturer documentation.
Datasheet: LTC6957HMS-2#PBF Datasheet (PDF)
The LTC6957HMS-2#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.