
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | QFN-52-EP(7x8) | |
| Phase Offset | Support | |
| Phase Jitter | 65fs | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Output | CML | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Output synchronization and phase alignment、Protocol-specific clock generation | |
| Output Frequency(Max) | 4.5GHz | |
| Number of Outputs | 11 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC6952IUKG#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | Analog Devices | |
| Package | QFN-52-EP(7x8) | |
| Phase Offset | Support | |
| Phase Jitter | 65fs | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3.15V~3.45V | |
| Output | CML | |
| Clock/Oscillator | External | |
| Features | Built-in phase-locked loop、Output synchronization and phase alignment、Protocol-specific clock generation | |
| Output Frequency(Max) | 4.5GHz | |
| Number of Outputs | 11 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC6952IUKG#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC6952IUKG#PBF datasheets or manufacturer documentation.
Datasheet: LTC6952IUKG#PBF Datasheet (PDF)
The LTC6952IUKG#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.