
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Range | 1MHz~300MHz | |
| Phase Difference | 0.2° | |
| Return Loss(Min) | 14dB | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Amplitude Balance (Max) | 0.5dB | |
| Insertion Loss (Max) | 1.1dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MABA-011039 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | MACOM | |
| Package | SMD-5P | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency Range | 1MHz~300MHz | |
| Phase Difference | 0.2° | |
| Return Loss(Min) | 14dB | |
| Impedance - Unbalanced/Balanced | 75Ω:75Ω | |
| Amplitude Balance (Max) | 0.5dB | |
| Insertion Loss (Max) | 1.1dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MABA-011039. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MABA-011039 datasheets or manufacturer documentation.
Datasheet: MABA-011039 Datasheet (PDF)
The MABA-011039 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.