Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MABA-007237-ETC410
MABA-007237-ETC410
Extended
* Images are for reference only
MABA-007237-ETC410
Attributes
Value
Manufacturer
MACOM
MFR.Part #
MABA-007237-ETC410
JLCPCB Part #
C6898458
Package
SMD-5P
Description
-40℃~+85℃ 0.5dB 1:4 1MHz~350MHz 3dB 5° SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P
Frequency Range1MHz~350MHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Impedance - Unbalanced/Balanced1:4
Length3.81mm
Amplitude Balance (Max)0.5dB
Height2.85mm
Insertion Loss (Max)3dB
Width3.81mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. MABA-007237-ETC410
MABA-007237-ETC410

* Images are for reference only

MABA-007237-ETC410

Extended
Manufacturer

MACOM

MFR.Part #
MABA-007237-ETC410
JLCPCB Part #
C6898458
Package
SMD-5P
Description
-40℃~+85℃ 0.5dB 1:4 1MHz~350MHz 3dB 5° SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MABA-007237-ETC410

* Images are for reference only

MABA-007237-ETC410
Extended
Manufacturer

MACOM

MFR.Part #
MABA-007237-ETC410
JLCPCB Part #
C6898458
Package
SMD-5P
Description
-40℃~+85℃ 0.5dB 1:4 1MHz~350MHz 3dB 5° SMD-5P Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MABA-007237-ETC410 Specifications

MABA-007237-ETC410 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerMACOM
PackageSMD-5P
Frequency Range1MHz~350MHz
Operating Temperature-40℃~+85℃
Phase Difference5°
Impedance - Unbalanced/Balanced1:4
Length3.81mm
Amplitude Balance (Max)0.5dB
Height2.85mm
Insertion Loss (Max)3dB
Width3.81mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MABA-007237-ETC410. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MABA-007237-ETC410 Documents

MABA-007237-ETC410 datasheets or manufacturer documentation.

Datasheet: MABA-007237-ETC410 Datasheet (PDF)

MABA-007237-ETC410 Schematic Symbol & PCB Footprint

The MABA-007237-ETC410 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.