
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| ChipType | Power Supervisor | |
| Reset Timeout | 200ms | |
| Watchdog | Yes | |
| Threshold Voltage | 2.9V | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Open Drain | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTC694CN8-3.3#PBF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices | |
| Package | PDIP-8 | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | 0℃~+70℃ | |
| ChipType | Power Supervisor | |
| Reset Timeout | 200ms | |
| Watchdog | Yes | |
| Threshold Voltage | 2.9V | |
| Voltage - Supply | 3V~5.5V | |
| Output Type | Open Drain | |
| Manual Reset | Yes | |
| Reset Active Level | Active Low |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTC694CN8-3.3#PBF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LTC694CN8-3.3#PBF datasheets or manufacturer documentation.
Datasheet: LTC694CN8-3.3#PBF Datasheet (PDF)
The LTC694CN8-3.3#PBF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.